onsemi NL17SZ08DFT2

AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ08DFT2.

IHS

Datasheet6 pages17 years ago

Augswan

DigiKey

CAD Models

Download onsemi NL17SZ08DFT2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.025
$ 0.025
Stock
412,871
3,932,188
3,932,188
Authorized Distributors
0
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
70
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5.5 ns
5.5 ns
5.5 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
20 µA
20 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-05-16
Lifecycle StatusObsolete (Last Updated: 3 weeks ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

NAND Gate 1-Element 2-IN CMOS Automotive 5-Pin SC-88A T/R
IC,LOGIC GATE,2-INPUT AND,AHC/VHC-CMOS,TSSOP,5PIN,PLASTIC
74VHC Series SMT Single 2-Input AND Gate / CMOS Logic Level Shifter - SC-88A
Texas Instruments74AHCT1G125DCKRG4
8mA 4.5V~5.5V 8mA SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC1G08HDCKR
AND GATE 2-IN CMOS 5PIN SC-70 T/ / IC Channel
Texas InstrumentsSN74AHC1G02HDCKR
NOR GATE 2-IN CMOS 5PIN SC-70 T/ / IC Channel

Descriptions

Descriptions of onsemi NL17SZ08DFT2 provided by its distributors.

AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
INDUSTRIAL Non-RoHS Compliant Not Qualified Tin/Lead (Sn/Pb) (Logic Type) Inverter IC 50pF 85C 5.5V 0.024A
IC Gate And 1CH 2-INP SC-70
LOG 2 INPUT AND GATE TR
NL17SZ08DFT2 ON

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd