onsemi NL17SZU04XV5T2G

17SZU04 e3 17SZU Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 0.6mm 16mA 16mA 5V
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZU04XV5T2G.

IHS

Datasheet14 pages2 years ago

Upverter

Master Electronics

onsemi

Augswan

Inventory History

3 month trend:
-0.00%

CAD Models

Download onsemi NL17SZU04XV5T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.118
$ 0.118
Stock
1,379,456
1,170,732
1,170,732
Authorized Distributors
6
5
5
Case/Package
SOT-553
SOT-553
SOT-553
Number of Pins
5
5
5
Logic Function
Inverter
Inverter
Inverter
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
6.6 ns
3 ns
3 ns
Low Level Output Current
24 mA
32 mA
32 mA
High Level Output Current
-16 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Ic, logic Gate, inverter, cmos, fp,6Pin, plastic Rohs Compliant: Yes |Onsemi NL17SZ14XV5T2G
Ic, logic Gate, inverter, cmos, fp,6Pin, plastic |Onsemi NL17SZ04XV5T2G
IC INVERTER 1CH 1-INP SOT553 / Inverter IC 1 Channel SOT-553
Texas InstrumentsSN74LVC1G14DRLR
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 125
Texas InstrumentsSN74LVC1G06DRLR
Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-553 T/R
Inverter TC7SZ Tape & Reel (TR) Open Drain logic gate circuit 3.5ns @ 5V 50pF - 32mA 5.5V 85C

Descriptions

Descriptions of onsemi NL17SZU04XV5T2G provided by its distributors.

17SZU04 e3 17SZU Tape & Reel (TR) logic gate circuit 5ns @ 5V 50pF 0.6mm 16mA 16mA 5V
Inverter, LVC/LCX/Z Series, 1-Func, 1-Input, CMOS, PDSO5
Inverter 1-Element CMOS Automotive 5-Pin SOT-553 T/R
1 5ns@5V,50pF 1uA 1.65V~5.5V SOT-553 Inverters ROHS
INVERTER, 1 I/P, -55 TO 125DEG C;
IC INVERTER SGL UNBUFFER SOT553
Inverter, 1 I/P, -55 To 125Deg C; Logic Function:Inverter; No. Of Elements:Single; No. Of Inputs:1Inputs; No. Of Pins:5Pins; Ic Case/Package:Sot-553; Product Range:Nl17Szu04; Logic Ic Family:Nl17S; Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NL17SZU04XV5T2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd