Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G06DRLR

10μA Inverting Open-Drain Buffer 1.65V-5.5V 32mA SOT-5 SMD Adhesive Mount 1.6mm × 1.2mm × 550μm
$ 0.095
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G06DRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet24 pages12 years ago
Datasheet23 pages13 years ago
Datasheet22 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

Upverter

HQonline

element14 APAC

Farnell

Inventory History

3 month trend:
-26.72%

CAD Models

Download Texas Instruments SN74LVC1G06DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.095
$ 0.041
$ 0.041
Stock
481,191
615,667
615,667
Authorized Distributors
4
6
6
Case/Package
SOT-553
SOT-553
SOT-553
Number of Pins
5
5
5
Logic Function
Buffer, Inverter
Inverter
Inverter
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
32 mA
24 mA
24 mA
High Level Output Current
-
-
-
Propagation Delay
3.5 ns
6 ns
6 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Inverter Schmitt Trigger, Single, Sot553; |Onsemi NL17SZ14XV5T2G
IC Gate L-mos Esv
17SZ04 EAR99 17SZ Tape & Reel (TR) logic gate circuit 4.3ns @ 5V 50pF 1mm 32mA 32mA 3.3V
Diodes Inc.74LVC1G04Z-7
Inverter NOT 74LVC1G04 e3 74LVC logic gate circuit 1.6ns @ 5V 50pF 620mum 32mA 32mA 1.7V-2V
Diodes Inc.74LVC1G06Z-7
74LVC Series 5.5 V Single Inverter Buffer/Driver w/ Open Drain Output - SOT-553
Inverter TC7SZ Tape & Reel (TR) Open Drain logic gate circuit 3.5ns @ 5V 50pF - 32mA 5.5V 85C

Descriptions

Descriptions of Texas Instruments SN74LVC1G06DRLR provided by its distributors.

10μA Inverting Open-Drain Buffer 1.65V-5.5V 32mA SOT-5 SMD Adhesive Mount 1.6mm × 1.2mm × 550μm
Buffer/Driver 1-CH Inverting Open Drain CMOS 5-Pin SOT-553 T/R
Single 1.65-V to 5.5-V inverter with open-drain outputs 5-SOT-5X3 -40 to 125
BUFFER/DRIVER, INVERTING, 5SOT-553; Logic Family / Base Number:74LVC1G06; Logic Device Type:Buffer / Line Driver, Inverting; Logic Case Style:SOT-553; No. of Pins:5Pins; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic IC Family:74LVC; Logic IC Base Number:741G06; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (27-Jun-2018)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G06DRLR .
  • SN74LVC1G06DRLR.