Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NL17SZ14XV5T2G

Inverter Schmitt Trigger, Single, Sot553; |Onsemi NL17SZ14XV5T2G
$ 0.045
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ14XV5T2G.

IHS

Datasheet13 pages3 years ago

onsemi

Master Electronics

Augswan

Future Electronics

Inventory History

3 month trend:
+0.44%

CAD Models

Download onsemi NL17SZ14XV5T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.045
$ 0.078
$ 0.078
Stock
5,750,135
1,578,221
1,578,221
Authorized Distributors
6
4
4
Case/Package
SOT-553
SOT-553
SOT-553
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
7.5 ns
6 ns
6 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2022-06-20
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Inverter 1-Element CMOS Automotive 5-Pin SOT-553 T/R
IC INVERTER 1CH 1-INP SOT553 / Inverter IC 1 Channel SOT-553
IC Gate L-mos Esv
IC INVERTER 1CH 1-INP SOT553 / Inverter IC 1 Channel SOT-553
Texas InstrumentsSN74LVC1G14DRLR
Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 125
Texas InstrumentsSN74LVC1G06DRLR
10μA Inverting Open-Drain Buffer 1.65V-5.5V 32mA SOT-5 SMD Adhesive Mount 1.6mm × 1.2mm × 550μm

Descriptions

Descriptions of onsemi NL17SZ14XV5T2G provided by its distributors.

Inverter Schmitt Trigger, Single, Sot553; |Onsemi NL17SZ14XV5T2G
Buffer Inverter Schmitt Trigger 17SZ14 e3 17SZ logic gate circuit 5.9ns @ 5V 50pF 600mum 32mA 32mA 1.4V-3.6V
Inverter Schmitt Trigger 1-Element CMOS Automotive 5-Pin SOT-553 T/R
INVERTER SCHMITT TRIGGER, SINGLE, SOT553; Logic Family / Base Number: -; Logic Type: Inverter Schmitt Trigger; Output Current: -; No. of Inputs: 1; Supply Voltage Min: 5.5V; Supply Voltage Max: 1.65V; Logic Case Style: SOT-553; No. of Pins: 5Pins; Logic IC Family: 17SZ; Logic IC Base Number: 17SZ14; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd