Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments SN74LVC1G14DRLR

Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 125
$ 0.078
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G14DRLR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet27 pages12 years ago
Datasheet27 pages14 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages19 years ago
Datasheet25 pages22 years ago

Upverter

HQonline

element14 APAC

Newark

Inventory History

3 month trend:
-35.31%

CAD Models

Download Texas Instruments SN74LVC1G14DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.078
$ 0.045
$ 0.045
Stock
1,578,282
5,753,425
5,753,425
Authorized Distributors
4
6
6
Case/Package
SOT-553
SOT-553
SOT-553
Number of Pins
5
5
5
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
1
1
1
Number of Inputs
1
1
1
Propagation Delay
6 ns
7.5 ns
7.5 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

Inverter Schmitt Trigger, Single, Sot553; |Onsemi NL17SZ14XV5T2G
Inverter 1-Element CMOS Automotive 5-Pin SOT-553 T/R
Inverter TC7SZ Tape & Reel (TR) Open Drain logic gate circuit 3.5ns @ 5V 50pF - 32mA 5.5V 85C
IC Gate L-mos Esv
IC INVERTER 1CH 1-INP SOT553 / Inverter IC 1 Channel SOT-553

Descriptions

Descriptions of Texas Instruments SN74LVC1G14DRLR provided by its distributors.

Single 1.65-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SOT-5X3 -40 to 125
SINGLE SCHMITT-TRIGGER INVERTER GATE
Inverter Schmitt Trigger 1-Element CMOS 5-Pin SOT-553 T/R
Schmitt Trigger 1 6.5ns@2.5V,50pF 10uA 1.65V~5.5V SOT-553 Inverters ROHS
IC, INVERTER, SCHMITT TRIGGER, SOT-553-5; Famille Logique/ Numéro de base: 74LVC1G14; Type de logique: Trigger de Schmitt inverseur; Courant, sortie: -; Nombre d'entrées: 1; Tension, alimentation min.: 1.65V; Tension, aliment
Inverter Schmitt Trigger, Single, Sot-5; Logic Function:inverter; No. Of Elements:single; No. Of Inputs:1Inputs; No. Of Pins:5Pins; Logic Case Style:sot-5X3; Product Range:74Lvc1G14; Logic Ic Family:74Lvc; Supply Voltage Min:1.65V Rohs Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G14DRLR .