| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Future Electronics | NL17SZ08XV5T2G | 24,000 | 4K | Tape & Reel | ||||||||
| Avnet | NL17SZ08XV5T2G | 24,000 | 25K | 2d | ||||||||
| Verical | NL17SZ08XV5T2G | 28,017 | 9494 | |||||||||
| Rochester Electronics | NL17SZ08XV5T2G | 80,921 | 6h | |||||||||
| DigiKey | NL17SZ08XV5T2GOSCT-ND | 1,220 | 1 | Cut Tape |
Download onsemi NL17SZ08XV5T2G symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint | |||
| 3D | Download | ||
SymbolFootprint | Download |
Descriptions of onsemi NL17SZ08XV5T2G provided by its distributors.
onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names: