onsemi NL17SZ08XV5T2

AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ08XV5T2.

IHS

Datasheet6 pages17 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NL17SZ08XV5T2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.038
Stock
272,213
2,145,506
Authorized Distributors
1
6
Case/Package
SOT-553
SOT-553
Number of Pins
5
5
Logic Function
AND
AND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
5.5 ns
12.7 ns
Low Level Output Current
24 mA
32 mA
High Level Output Current
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Related Parts

OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SOT-553 T/R
4.3ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NOR Gate NL17SZ 32mA SOT-553 , 1.7mm*1.3mm*600¦Ìm
Diodes Inc.74LVC1G86Z-7
OR XOR 74LVC1G86 e3 74LVC logic gate circuit 5.5ns @ 5V 50pF 620mum 32mA 32mA 1.7V-2V
IC INVERTER 1CH 1-INP SOT553 / Inverter IC 1 Channel SOT-553
AND TC7SZ Tape & Reel (TR) LVC/LCX/Z logic gate circuit 3.6ns @ 5V 50pF 0.6mm 32mA 32mA 1.8V
Diodes Inc.74LVC1G00Z-7
74LVC Series 5.5 V SMT Single 2 Input Positive Nand Gate - SOT-553

Descriptions

Descriptions of onsemi NL17SZ08XV5T2 provided by its distributors.

AND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
Contains Lead AND Gate Surface Mount Non-RoHS Compliant AND Gate Inverter IC -55C~125C 3.3V 32mA 32mA 0.6mm
AND Gate 1-Element 2-IN CMOS 5-Pin SOT-553 T/R
NL17SZ08XV5T2, MOTOR DRIVER IC;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd