Texas Instruments SN74LVC1G32DRLR

1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SOT-5X3 -40 to 125
$ 0.148
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVC1G32DRLR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages5 years ago
Datasheet31 pages12 years ago
Datasheet26 pages12 years ago
Datasheet24 pages12 years ago
Datasheet26 pages13 years ago
Datasheet24 pages13 years ago
Datasheet24 pages14 years ago
Datasheet24 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages18 years ago

Upverter

HQonline

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.46%

CAD Models

Download Texas Instruments SN74LVC1G32DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.148
$ 0.038
$ 0.038
Stock
1,459,952
6,196,116
6,196,116
Authorized Distributors
5
6
6
Case/Package
SOT-553
SOT-553
SOT-553
Number of Pins
5
5
5
Logic Function
OR
OR
OR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
4 ns
12.7 ns
12.7 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
10 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Related Parts

Diodes Inc.74LVC1G86Z-7
OR XOR 74LVC1G86 e3 74LVC logic gate circuit 5.5ns @ 5V 50pF 620mum 32mA 32mA 1.7V-2V
4.5ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA OR Gate LCX 32mA SOT-553 , 1.6mm*1.2mm*550¦Ìm
OR Gate 1-Element 2-IN CMOS Automotive 5-Pin SOT-553 T/R
IC Gate Or 1CH 2-INP Esv
Diodes Inc.74LVC1G32Z-7
74LVC Series 5.5 V Surface Mount Single 2 Input Positive OR Gate - SOT-553
Texas InstrumentsSN74AHC1G86DRLR
Single 2-input, 2-V to 5.5-V XOR (exclusive OR) gate 5-SOT-5X3 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74LVC1G32DRLR provided by its distributors.

1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength OR gate 5-SOT-5X3 -40 to 125
OR 74LVC1G32 EAR99 74LVC logic gate circuit 4ns @ 5V 50pF 600mum 32mA 32mA 1.7V-2V
Ic, Single Or Gate, 2I/P, Sot-553-5; Logic Family/Base Number:74Lvc1G32; Logic Type:Or; Output Current:-; No. Of Inputs:2; Supply Voltage Min:1.65V; Supply Voltage Max:5.5V; Logic Case Style:Sot-553; No. Of Pins:5Pins; Logic Ic Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74LVC1G32DRLR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74LVC1G32DRLR .