What’s new: Find the right parts faster with our redesigned experience

Learn more

onsemi MC74VHC1G08DFT1

7.9ns@ 5V, 50pF 2 1 2V 5.5V 8mA AND Gate VHC 8mA SMD mount 1mm(height)

$ 0.055
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC74VHC1G08DFT1.

IHS

Datasheet6 pages15 years ago
Datasheet8 pages0 years ago

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC74VHC1G08DFT1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.031
$ 0.031
Stock
578,525
3,078,632
3,078,632
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
70
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
10 ns
11 ns
11 ns
Low Level Output Current
8 µA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
2 V
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA
1 µA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1998-08-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2011-05-23
LTD Date2011-11-23

Related Parts

74VHC Series SMT Single 2-Input AND Gate / CMOS Logic Level Shifter - SC-88A
Single 2-Input NAND Gate, Schmitt Trigger ,Open Drain
7.9ns@ 5V,50pF 1 2 1 1 3V 5.5V 8mA NAND Gate VHC 8mA SOT SMD mount,glue mount 2.2mm*1.35mm*1mm
Texas Instruments74AHCT1G125DCKRG4
8mA 4.5V~5.5V 8mA SC-70-5 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AHC1G08HDCKR
7ns 1 2 1 5.5V 8mA AND CMOS AHC -8mA SC-70-5 SMD 2mm×1.25mm×900μm
Texas InstrumentsSN74AHC1G02HDCKR
NOR GATE 2-IN CMOS 5PIN SC-70 T/ / IC Channel

Descriptions

Descriptions of onsemi MC74VHC1G08DFT1 provided by its distributors.

7.9ns@ 5V,50pF 2 1 2V 5.5V 8mA AND Gate VHC 8mA SMD mount 1mm(height)
IC,LOGIC GATE,2-INPUT AND,AHC/VHC-CMOS,TSSOP,5PIN,PLASTIC
AND Gate, AHC/VHC Series, 1-Func, 2-Input, CMOS, PDSO5
AND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd