Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi M74VHC1GT08DFT2G

74VHC Series SMT Single 2-Input AND Gate / CMOS Logic Level Shifter - SC-88A

$ 0.086
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi M74VHC1GT08DFT2G.

IHS

Datasheet14 pages3 years ago

Upverter

ODG (Origin Data Global)

onsemi

Newark

Inventory History

3 month trend:
-12.68%

CAD Models

Download onsemi M74VHC1GT08DFT2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.086
$ 0.079
$ 0.079
Stock
1,127,635
408,038
408,038
Authorized Distributors
1
3
3
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
5
5
5
Logic Function
AND
AND
AND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
11 ns
11 ns
11 ns
Low Level Output Current
8 mA
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
-8 mA
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1.35 mA
1 µA
1 µA

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-08-01
Lifecycle StatusEOL (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 1 day ago)

Related Parts

Lead Free AND Gate Surface Mount RoHS Compliant AND Gate Inverter IC -55C~125C 5.5V 8mA 8mA 0.65mm
NAND Gate, AHC/VHC/H/U/V Series, 1-Func, 2-Input, CMOS, PDSO6
7.9ns@ 5V,50pF 2 1 2V 5.5V 8mA AND Gate VHC 8mA SMD mount 1mm(height)
Texas InstrumentsCAHCT1G126QDCKRQ1
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS Automotive 5-Pin SC-70 T/R
Texas InstrumentsSN74AHC1G08HDCKR
7ns 1 2 1 5.5V 8mA AND CMOS AHC -8mA SC-70-5 SMD 2mm×1.25mm×900μm
Texas InstrumentsSN74AHC1G02HDCKR
NOR GATE 2-IN CMOS 5PIN SC-70 T/ / IC Channel

Descriptions

Descriptions of onsemi M74VHC1GT08DFT2G provided by its distributors.

74VHC Series SMT Single 2-Input AND Gate / CMOS Logic Level Shifter - SC-88A
AND 74VHC1GT08 e3 74VHC logic gate circuit 7.9ns @ 5V 50pF 8mA 8mA 1.4V-2V -55C~125C
AND Gate, Single, 2 Input, 5 Pins, SC-88A, MC74VHC1GT08
AND Gate 1-Element 2-IN CMOS 5-Pin SC-88A T/R / IC GATE AND 1CH 2-INP SC-70
onsemi Logic Gate, AND Gate, 74VHC Series, SMD, 1 Element, 1 Input, 5-Pin
Single 2-Input AND Gate, TTL Level
Logic Function:And Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Logic Case Style:Sc-70; Product Range:74Vhc1Gt08; Logic Ic Family:74Vhc; Supply Voltage Min:3V; Supply Voltage Max:5.5V; Output Current:8Ma Rohs Compliant: Yes |Onsemi M74VHC1GT08DFT2G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • M74VHC1GT08DFT2G.