onsemi NL17SZ02XV5T2G

4.3ns@ 5V, 50pF 1 2 1 1 1.65V 5.5V 32mA NOR Gate NL17SZ 32mA SOT-553 , 1.7mm*1.3mm*600¦Ìm
$ 0.035
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ02XV5T2G.

IHS

Datasheet13 pages3 years ago

Master Electronics

onsemi

Augswan

iiiC

Inventory History

3 month trend:
+0.15%

CAD Models

Download onsemi NL17SZ02XV5T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.035
$ 0.074
$ 0.074
Stock
1,394,437
341,220
341,220
Authorized Distributors
6
4
4
Case/Package
SOT-553
SOT-553
SOT-553
Number of Pins
5
5
5
Logic Function
NOR
NOR
NOR
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
5.2 ns
4 ns
4 ns
Low Level Output Current
32 mA
32 mA
32 mA
High Level Output Current
-32 mA
-32 mA
-32 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
1 µA
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

NAND 17SZ00 e3 17SZ logic gate circuit 4.3ns @ 5V 50pF 600mum 32mA 32mA 3.3V
4.5ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA AND Gate LCX 32mA SOT-553 1.6mm*1.2mm*550¦Ìm
4.5ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA OR Gate LCX 32mA SOT-553 , 1.6mm*1.2mm*550¦Ìm
IC Gate Or 1CH 2-INP Esv
Texas InstrumentsSN74LVC1G02DRLR
Single 2-input, 1.65-V to 5.5-V NOR gate 5-SOT-5X3 -40 to 125
Texas InstrumentsSN74LVC1G86DRLR
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-5X3 -40 to 125

Descriptions

Descriptions of onsemi NL17SZ02XV5T2G provided by its distributors.

4.3ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NOR Gate NL17SZ 32mA SOT-553 , 1.7mm*1.3mm*600¦Ìm
NOR 17SZ02 e3 17SZ logic gate circuit 4.3ns @ 5V 50pF 0.6mm 32mA 32mA 3.3V
NOR Gate 1-Element 2-IN CMOS Automotive 5-Pin SOT-553 T/R
NOR Gate, 17SZ Series, 1-Func, 2-Input, CMOS, PDSO5
Logic Gates 1.65-5.5V Single 2-Input NOR
1uA 1.65V~5.5V 1 4.3ns@5V,50pF NORGate SOT-553 Gates ROHS
Nor Gate, 2 I/P, -55 To 125Deg C; Logic Function:Nor Gate; No. Of Elements:Single; No. Of Inputs:2Inputs; No. Of Pins:5Pins; Ic Case/Package:Sot-553; Product Range:Nl17Sz02; Logic Ic Family:Nl17Sz; Supply Voltage Min:1.65V Rohs Compliant: Yes |Onsemi NL17SZ02XV5T2G

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd