onsemi NL17SZ00XV5T2G

NAND 17SZ00 e3 17SZ logic gate circuit 4.3ns @ 5V 50pF 600mum 32mA 32mA 3.3V
$ 0.038
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NL17SZ00XV5T2G.

IHS

Datasheet13 pages3 years ago

Future Electronics

Master Electronics

Augswan

Newark

Inventory History

3 month trend:
-1.18%

CAD Models

Download onsemi NL17SZ00XV5T2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.038
$ 0.055
Stock
6,828,532
408,915
Authorized Distributors
6
2
Case/Package
SOT-553
SOT-553
Number of Pins
5
-
Logic Function
NAND
NAND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
5.2 ns
5.2 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-32 mA
32 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
1 µA
1 µA

Supply Chain

Country of OriginMainland China, Malaysia
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-12-07
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

4.3ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NOR Gate NL17SZ 32mA SOT-553 , 1.7mm*1.3mm*600¦Ìm
4.3ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA NOR Gate NL17SZ 32mA SOT-553 , 1.7mm*1.3mm*600¦Ìm
4.5ns@ 5V,50pF 1 2 1 1 1.65V 5.5V 32mA AND Gate LCX 32mA SOT-553 1.6mm*1.2mm*550¦Ìm
IC Gate Or 1CH 2-INP Esv
Texas InstrumentsSN74LVC1G00DRLR
Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-5X3 -40 to 125
Diodes Inc.74LVC1G00Z-7
74LVC Series 5.5 V SMT Single 2 Input Positive Nand Gate - SOT-553

Descriptions

Descriptions of onsemi NL17SZ00XV5T2G provided by its distributors.

NAND 17SZ00 e3 17SZ logic gate circuit 4.3ns @ 5V 50pF 600mum 32mA 32mA 3.3V
Ic, logic Gate,2-Input Nand, cmos, fp,6Pin, plastic |Onsemi NL17SZ00XV5T2G
NL17SZ00XV5T2G, 2-INPUT NAND LOGIC GATE, 1.65 - 5.5 V, 5-PIN SOT-553
NAND Gate 1-Element 2-IN CMOS Automotive 5-Pin SOT-553 T/R
NAND Gate, LVC/LCX/Z Series, 1-Func, 2-Input, CMOS, PDSO5
NAND GATE, SINGLE, 2 I/P, SOT-553-5; Logic Family / Base Number: -; Logic Type: NAND Gate; Output Current: -; No. of Inputs: 2; Supply Voltage Min: 1.65V; Supply Voltage Max: 5.5V; Logic Case Style: SOT-553; No. of Pins: 5Pins; Logic IC Family: 17SZ; Logic IC Base Number: -; Operating Temperature Min: -55°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd