onsemi NGTB30N120L2WG

Trans IGBT Chip N-CH 1200V 60A 468000mW 3-Pin(3+Tab) TO-247 Tube
$ 4.66
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGTB30N120L2WG.

IHS

Datasheet8 pages12 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2013-10-30
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2019-07-31
LTD Date2020-01-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

LittelfuseIXA37IF1200HJ
Trans IGBT Chip N-CH 1200V 58A 195000mW 3-Pin(3+Tab) ISOPLUS 247
Trans IGBT Chip N-CH 1200V 60A 349000mW 3-Pin(3+Tab) TO-247 Tube, PG-TO247-3, RoHS
STMicroelectronicsSTGW30NC120HD
N-Channel 1200 V 30 A Very Fast PowerMESH IGBT - TO-247
Igbt Single Transistor, 50 A, 2 V, 385 W, 1.2 Kv, To-247, 3 Rohs Compliant: Yes
Trans IGBT Chip N-CH 1.2KV 50A 3-Pin(3+Tab) TO-3PN Tube
Trans IGBT Chip N-CH 1200V 43A 298000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 1200V 43A 298W TO247

Descriptions

Descriptions of onsemi NGTB30N120L2WG provided by its distributors.

Trans IGBT Chip N-CH 1200V 60A 468000mW 3-Pin(3+Tab) TO-247 Tube
IGBT, 1200V 30A FS2 Low VCEsat
IGBT Transistors 1200V/30A LOW VCE SAT FSII
IGBT 1200V 60A 534W TO247 / IGBT
TRANSISTOR, IGBT, 1.7V, 60A, TO-247-3
Insulated Gate Bipolar Transistor
TRANSISTOR, IGBT, 1.7V, 60A, TO-247-3; DC Collector Current: 60A; Collector Emitter Saturation Voltage Vce(on): 1.7V; Power Dissipation Pd: 534W; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: TO-247; No. o

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NGTB30N120L2WG.