STMicroelectronics STGW30NC120HD

N-Channel 1200 V 30 A Very Fast PowerMESH IGBT - TO-247
$ 2.521
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STGW30NC120HD.

Newark

Datasheet13 pages21 years ago

Farnell

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+16.49%

CAD Models

Download STMicroelectronics STGW30NC120HD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2005-12-05
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Igbt Single Transistor, 50 A, 2 V, 385 W, 1.2 Kv, To-247, 3 Rohs Compliant: Yes
Trans IGBT Chip N-CH 1200V 43A 298000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 1200V 43A 298W TO247
Trans IGBT Chip N-CH 1200V 60A 349000mW 3-Pin(3+Tab) TO-247 Tube, PG-TO247-3, RoHS
Igbt Single Transistor, 30 A, 2.1 V, 278 W, 1.2 Kv, To-247, 3
Reverse Conducting IGBT With Monolithic Body Diode 1350V 30A 3-Pin TO-247
1100 V IGBT with anti-parallel diode in TO-247 package, PG-TO247-3, RoHS

Descriptions

Descriptions of STMicroelectronics STGW30NC120HD provided by its distributors.

N-Channel 1200 V 30 A Very Fast PowerMESH IGBT - TO-247
Trans IGBT Chip N-CH 1200V 60A 220W 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 60A I(C), 1200V V(BR)CES, N-Channel, TO-247
STGW30NC120HD, IGBT TRANSISTOR, 60 A 1200 V, 1MHZ, 3-PIN TO-247
STMICROELECTRONICS STGW30NC120HD IGBT Single Transistor, 60 A, 2.75 V, 220 W, 1.2 kV, TO-247, 3 Pins
STMicroelectronics IGBT, Max 1200V, Max 60A
Trench gate field-stop IGBT, TO-247, Tube
STMicroelectronics SCT
STMicroelectronics STGW30NC120HD IGBT
Stgw30nc120hd Igbt N 1200V 30A TO247
IGBT Transistors N-CHANNEL IGBT
IGBT, N 1200V 30A TO-247; DC Collector Current: 60A; Collector Emitter Saturation Voltage Vce(on): 2.75V; Power Dissipation Pd: 220W; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: TO-247; No. of Pins: 3Pins

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STGW30NC120HD.