Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Littelfuse IXA37IF1200HJ

Trans IGBT Chip N-CH 1200V 58A 195000mW 3-Pin(3+Tab) ISOPLUS 247

$ 25.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Littelfuse IXA37IF1200HJ.

IHS

Datasheet7 pages12 years ago

Newark

element14 APAC

TME

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2018-07-03
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2025-03-31

Related Parts

Trans IGBT Chip N-CH 1200V 60A 468000mW 3-Pin(3+Tab) TO-247 Tube
Trans IGBT Chip N-CH 1200V 43A 298000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 1200V 43A 298W TO247
LittelfuseIXDR30N120D1
N-Channel 1200 V 50 A 200 W Through Hole NPT IGBT Transistor - TO-247-3
LittelfuseIXDR30N120
IXDR Series 1200 Vce 50 A 100 ns t(on) High Voltage IGBT - ISOPLUS 247
Igbt Single Transistor, 50 A, 2 V, 385 W, 1.2 Kv, To-247, 3 Rohs Compliant: Yes
Trans IGBT Chip N-CH 1200V 50A 326000mW Automotive 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of Littelfuse IXA37IF1200HJ provided by its distributors.

Trans IGBT Chip N-CH 1200V 58A 195000mW 3-Pin(3+Tab) ISOPLUS 247
IGBT 1200V 58A 195W TO247 / IGBT PT 1200 V 58 A 195 W Through Hole ISOPLUS247™
Planar Series - 600V - 1200V XPT™ (eXtreme-light Punch Through) IGBTs, PLUS247™, RoHS
Littelfuse SCT
IXYS SEMICONDUCTOR IXA37IF1200HJ IGBT Single Transistor, 58 A, 2.1 V, 195 W, 1.2 kV, TO-247AD, 3 Pins
Insulated Gate Bipolar Transistor, 58A I(C), 1200V V(BR)CES, N-Channel
IGBT, 1200V, 58A, ISOPLUS-247; DC Collector Current:58A; Collector Emitter Saturation Voltage Vce(on):1.8V; Power Dissipation Pd:195W; Collector Emitter Voltage V(br)ceo:1.2kV; No. of Pins:3Pins; Operating Temperature Max:150°C RoHS Compliant: Yes
Disc IGBT XPT-GenX3 ISOPLUS247

Manufacturer Aliases

Littelfuse has several brands around the world that distributors may use as alternate names. Littelfuse may also be known as the following names:

  • LITTLEFUSE
  • Littelfuse Inc
  • LITTELFU
  • LITTEL
  • LITTELFUS
  • LIT
  • LITTELF
  • LITTLE
  • LITT
  • LITTLEFUSE INC
  • LTF
  • LTL
  • LFUSE
  • LIF
  • L/F
  • LITTLEFUS
  • LITTLEFU
  • LITTEIFUSE
  • Littelfuse/Commercial Vehicle Products
  • LTFUSE
  • LITTELFUSE FAR EAST PTE LTD
  • Hartland Controls / Littelfuse
  • LITL
  • Littelfuse - Raychem
  • LITTELFUSE/WICKMANN