onsemi NGTB25N120SWG

Igbt Single Transistor, 50 A, 2 V, 385 W, 1.2 Kv, To-247, 3 Rohs Compliant: Yes
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NGTB25N120SWG.

IHS

Datasheet6 pages8 years ago

element14 APAC

onsemi

CAD Models

Download onsemi NGTB25N120SWG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginVietnam
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2014-11-25
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2019-04-18
LTD Date2019-10-18
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Trans IGBT Chip N-CH 1200V 50A 190000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 1200V 50A 190W TO247-3
STMicroelectronicsSTGW30NC120HD
N-Channel 1200 V 30 A Very Fast PowerMESH IGBT - TO-247
IGBT 20A 1200V TO-247 / IGBT Trench Field Stop 1200 V 40 A 341 W Through Hole TO-247-3
35A, 1200V, NPT Series N-Channel IGBT with Anti-Parallel Hyperfast Diode
Trans IGBT Chip N-CH 1200V 43A 298000mW 3-Pin(3+Tab) TO-247 Tube / IGBT 1200V 43A 298W TO247
Trans IGBT Chip N-CH 1200V 50A 326000mW Automotive 3-Pin(3+Tab) TO-247 Tube

Descriptions

Descriptions of onsemi NGTB25N120SWG provided by its distributors.

Igbt Single Transistor, 50 A, 2 V, 385 W, 1.2 Kv, To-247, 3 Rohs Compliant: Yes
Trans IGBT Chip N-CH 1200V 50A 385000mW 3-Pin(3+Tab) TO-247 Tube
Insulated Gate Bipolar Transistor, 50A I(C), 1200V V(BR)CES, N-Channel, TO-247
IGBT, SINGLE, 1.2KV, 50A, TO-247-3
IGBT, SINGLE, 1.2KV, 50A, TO-247-3; DC Collector Current: 50A; Collector Emitter Saturation Voltage Vce(on): 2V; Power Dissipation Pd: 385W; Collector Emitter Voltage V(br)ceo: 1.2kV; Transistor Case Style: TO-247; No. of Pin

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd