Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NDT014

N-Channel Enhancement Mode Field Effect Transistor 60V, 2.7A, 0.2Ω
$ 0.492
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDT014.

IHS

Datasheet7 pages4 years ago
Datasheet0 pages0 years ago

Upverter

element14 APAC

Future Electronics

onsemi

Inventory History

3 month trend:
-6.56%

CAD Models

Download onsemi NDT014 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1995-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

onsemiNDT014L
N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 2.8A, 160mΩ
STMicroelectronicsSTN3P6F6
STN3P6F6 P-CHANNEL MOSFET TRANSISTOR, 3 A, 60 V, 3 + TAB-PIN SOT-223
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 2.8 A, 110 mΩ, SOT-223
Power MOSFET, N-Channel, QFET®, 60 V, 2.8 A, 140 mΩ, SOT-223
MOSFET N-CH 60V 2.9A SOT223-4 N-Channel 60 V 2.9A (Tj) 1.8W (Ta) Surface Mount PG-SOT223-4
InfineonIRFL014NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.16Ohm;ID 1.9A;SOT-223;PD 2.1W;VGS +/-20V

Descriptions

Descriptions of onsemi NDT014 provided by its distributors.

N-Channel Enhancement Mode Field Effect Transistor 60V, 2.7A, 0.2Ω
MOSFET, N SOT-223; Transistor Polarity:N Channel; Continuous Drain Current Id:2.7A; Drain Source Voltage Vds:60V; On Resistance Rds(on):180mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:3W; Operating Temperature Range:-65°C to +150°C; Transistor Case Style:SOT-223; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:2.7A; Package / Case:SOT-223; Power Dissipation Pd:3W; Power Dissipation Pd:3W; Pulse Current Idm:10A; SMD Marking:014; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V
Power SOT N-Channel enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology. This very high density process is especially tailored to minimize on-state resistance and provide superior switching performance. These devices are particularly suited for low voltage applications such as DC motor control and DC/DC conversion where fast switching, low in-line power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDT 014
  • NDT014.