Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FQT13N06TF

Power MOSFET, N-Channel, QFET®, 60 V, 2.8 A, 140 mΩ, SOT-223
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FQT13N06TF.

IHS

Datasheet8 pages4 years ago
Datasheet8 pages24 years ago

Upverter

Future Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi FQT13N06TF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.312
$ 0.312
Stock
377,675
2,409,576
2,409,576
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
SOT-223-4
SOT-223
SOT-223
Drain to Source Voltage (Vds)
60 V
55 V
55 V
Continuous Drain Current (ID)
2.8 A
2 A
2 A
Threshold Voltage
4 V
2 V
2 V
Rds On Max
140 mΩ
140 mΩ
140 mΩ
Gate to Source Voltage (Vgs)
25 V
16 V
16 V
Power Dissipation
2.1 W
2.1 W
2.1 W
Input Capacitance
310 pF
230 pF
230 pF

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2000-12-05
Lifecycle StatusObsolete (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

MOSFET N-CH 60V 2.9A SOT223-4 N-Channel 60 V 2.9A (Tj) 1.8W (Ta) Surface Mount PG-SOT223-4
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 2.8 A, 110 mΩ, SOT-223
IRFL014TRPBF N-CHANNEL MOSFET TRANSISTOR, 2.7 A, 60 V, 3 + TAB-PIN SOT-223
STMicroelectronicsSTN3P6F6
STN3P6F6 P-CHANNEL MOSFET TRANSISTOR, 3 A, 60 V, 3 + TAB-PIN SOT-223
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 2.8A;SOT-223;PD 1W;VGS +/-20V
InfineonIRFL024NPBF
MOSFET, Power;N-Ch;VDSS 55V;RDS(ON) 0.075Ohm;ID 2.8A;SOT-223;PD 1W;VGS +/-20V

Descriptions

Descriptions of onsemi FQT13N06TF provided by its distributors.

Power MOSFET, N-Channel, QFET®, 60 V, 2.8 A, 140 mΩ, SOT-223
N-Channel 60 V 0.14 Ohm Surface Mount Mosfet - SOT-223
MOSFET, N CH, 60V, 2.8A, SOT-223-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 2.8A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.11ohm; Available until stocks are exhausted Alternative available
This N-Channel enhancement mode power MOSFET is produced using Fairchild Semiconductor’s proprietary planar stripe and DMOS technology. This advanced MOSFET technology has been especially tailored to reduce on-state resistance, and to provide superior switching performance and high avalanche energy strength. These devices are suitable for switched mode power supplies, audio amplifier, DC motor control, and variable switching power applications.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FQT13N06TF.