STMicroelectronics STN3P6F6

STN3P6F6 P-channel Mosfet Transistor, 3 A, 60 V, 3 + Tab-pin SOT-223
$ 0.502
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STN3P6F6.

Newark

Datasheet12 pages13 years ago
Datasheet13 pages10 years ago

STMicroelectronics

Future Electronics

Inventory History

3 month trend:
-55.36%

CAD Models

Download STMicroelectronics STN3P6F6 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Single N-Channel 60 V 120 mOhm 9.7 nC SIPMOS® Small Signal Mosfet - SOT-223
onsemiNDT014L
N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 2.8A, 160mΩ
Power MOSFET, N-Channel, QFET®, 60 V, 2.8 A, 140 mΩ, SOT-223
IRFL014TRPBF N-CHANNEL MOSFET TRANSISTOR, 2.7 A, 60 V, 3 + TAB-PIN SOT-223
MOSFET, POWER, N-CH, VDSS 60V, RDS(ON) 0.2OHM, ID 2.7A, SOT-223,PD 3.1W, VGS +/-20V
Power MOSFET, N-Channel, Logic Level, QFET®, 60 V, 2.8 A, 110 mΩ, SOT-223

Descriptions

Descriptions of STMicroelectronics STN3P6F6 provided by its distributors.

STN3P6F6 P-CHANNEL MOSFET TRANSISTOR, 3 A, 60 V, 3 + TAB-PIN SOT-223
P-channel 60 V, 0.13 Ohm typ., 3 A STripFET(TM) VI DeepGATE(TM) Power MOSFET in a SOT-223 package
STMicroelectronics P-Ch MOSFET STripFET, Vds=60V, 3A, SOT-223, SMD, 3-Pin
Trans MOSFET P-CH 60V 3A 4-Pin(3+Tab) SOT-223 T/R
MOSFET, P-CH, -60V, -3A, SOT-223-4; Transistor Polarity: P Channel; Continuous Drain Current Id: -3A; Drain Source Voltage Vds: -60V; On Resistance Rds(on): 0.13ohm; Rds(on) Test Voltage Vgs: -10V; Threshold Voltage Vgs: -4V; Power Dissipation Pd: 2.6W; Transistor Case Style: SOT-223; No. of Pins: 4Pins; Operating Temperature Max: 175°C; Product Range: DeepGATE STripFET VI Series; Automotive Qualification Standard: -; MSL: MSL 1 - Unlimited; SVHC: No SVHC (17-Dec-2015)

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics