Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NDT014L

N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 2.8A, 160mΩ
$ 0.522
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NDT014L.

Master Electronics

Datasheet7 pages4 years ago

IHS

Upverter

Fairchild Semiconductor

Future Electronics

Inventory History

3 month trend:
-51.10%

CAD Models

Download onsemi NDT014L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date1996-06-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

STMicroelectronicsSTN3P6F6
STN3P6F6 P-CHANNEL MOSFET TRANSISTOR, 3 A, 60 V, 3 + TAB-PIN SOT-223
onsemiNDT014
N-Channel Enhancement Mode Field Effect Transistor 60V, 2.7A, 0.2Ω
MOSFET N-CH 60V 2.9A SOT223-4 N-Channel 60 V 2.9A (Tj) 1.8W (Ta) Surface Mount PG-SOT223-4
Diodes Inc.ZXMP6A13GTA
Power MOSFET, Enhancement Mode, P Channel, 60 V, 1.7 A, 0.39 ohm, SOT-223, Surface Mount
Power MOSFET, N-Channel, QFET®, 60 V, 2.8 A, 140 mΩ, SOT-223
onsemiNDT2955
Transistor MOSFET P-Channel 60V 2.5A 3W (Ta) Surface Mount SOT-223-4

Descriptions

Descriptions of onsemi NDT014L provided by its distributors.

N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 2.8A, 160mΩ
Trans MOSFET N-CH 60V 2.8A 4-Pin(3+Tab) SOT-223 T/R / MOSFET N-CH 60V 2.8A SOT-223
N-Channel 60 V 0.16 Ohm SMT Enhancement Mode Field Effect Transistor SOT-223
onsemi NChannel EnhancedMOSTube, Vds=60 V, 2.8 A, SOT-223encapsulation, surface mount, 3Pin
MOSFET, N; Transistor Polarity:N Channel; Continuous Drain Current Id:2.8A; Drain Source Voltage Vds:60V; On Resistance Rds(on):170mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:1.5V; Power Dissipation Pd:3W; Transistor Case Style:SOT-223; No. of Pins:4; SVHC:No SVHC (19-Dec-2011); Current Id Max:2.8A; Package / Case:SOT-223; Power Dissipation Pd:3W; Termination Type:SMD; Voltage Vds Typ:60V; Voltage Vgs Max:1.5V; Voltage Vgs Rds on Measurement:4.5V
These N-Channel logic level enhancement mode power field effect transistors are produced using Fairchild's proprietary, high cell density, DMOS technology.This very high density process is especially tailored to minimize on-state resistance, provide superior switching performance, and withstand high energy pulses in the avalanche and commutation modes.Thesedevices are particularly suited for low voltage applications such as DC motor control and DC/DC conversion where fast switching, low in-line power loss, and resistance to transients are needed.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NDT 014 L
  • NDT014L.