onsemi NCV887200D1R2G

DC DC Cntrlr Single-OUT Boost Controller 4.8V to 40V 8-Pin SOIC T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV887200D1R2G.

onsemi

Datasheet18 pages6 years ago
Datasheet16 pages11 years ago

IHS

element14 APAC

Newark

Augswan

CAD Models

Download onsemi NCV887200D1R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2013-10-21
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-04-15
LTD Date2022-06-30
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 years ago)

Related Parts

CS51414 Series 40 V 1.5 A 594 kHz Low Voltage Buck Regulator - SOIC-8
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability
Texas InstrumentsTPS54331DDA
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS54331DDAR
3.5V to 28V Input, 3A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 150
Texas InstrumentsTPS54531DDAR
3.5V to 28V Input, 5A, 570kHz Step-Down Converter with Eco-mode 8-SO PowerPAD -40 to 85

Descriptions

Descriptions of onsemi NCV887200D1R2G provided by its distributors.

DC DC Cntrlr Single-OUT Boost Controller 4.8V to 40V 8-Pin SOIC T/R
NCV887200 Series 4.8 - 40V Auto Grade Non-Synchronous Boost Controller - SOIC-8
Boost Flyback Tape & Reel (TR) e3 ACTIVE (Last Updated: 1day ago) DC to DC switching controller 3mA 540.001716mg 13.2V 675kHz
DC-DC CONV, BOOST, 675MHZ, SOIC-8; Supply Voltage Min: 4.8V; Supply Voltage Max: 40V; No. of Outputs: 1 Output; Duty Cycle (%): 93.5%; Controller IC Case Style: SOIC; No. of Pins: 8Pins; Switching Frequency: 742kHz; Topology: Bo

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV887200D1R2G.