onsemi CS51413ED8G

Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi CS51413ED8G.

IHS

Datasheet22 pages13 years ago

onsemi

SHENGYU ELECTRONICS

Mouser

CAD Models

Download onsemi CS51413ED8G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.16
Stock
166,988
2,984,428
Authorized Distributors
0
1
Case/Package
SOP
SOP
Number of Pins
8
8
Number of Outputs
1
1
Max Output Current
3 A
3 A
Switching Frequency
520 kHz
-
Min Input Voltage
4.5 V
4.5 V
Max Input Voltage
40 V
40 V
Min Output Voltage
-
1.27 V
Max Output Voltage
-
38 V
Efficiency
-
-
Synchronous Rectifier
No
No

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2000-12-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
LTB Date2013-04-10
LTD Date2013-10-10
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

CS51414 Series 40 V 1.5 A 594 kHz Low Voltage Buck Regulator - SOIC-8
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability
Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with External Bias

Descriptions

Descriptions of onsemi CS51413ED8G provided by its distributors.

Buck Regulator, Low Voltage, 1.5 A, 520 kHz, with Sychronization Capability
Switching Regulator, Current/voltage-mode, 3A, 594kHz Switching Freq-Max, BIPolar, PDSO8
Conv DC-DC Single Step Down 4.5V to 40V 8-Pin SOIC N Rail
Converter Ics 1.5A Low Voltage Buck

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd