onsemi NCV8674DS50G

LDO Regulator Pos 5V 0.35A Automotive 3-Pin(2+Tab) D2PAK Rail
$ 2.04
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8674DS50G.

IHS

Datasheet12 pages6 years ago

Augswan

onsemi

CAD Models

Download onsemi NCV8674DS50G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.04
$ 2.614
Stock
25,402
260,885
Authorized Distributors
1
3
Case/Package
SOP
SOP
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
-
350 mA
Min Input Voltage
5.5 V
5.5 V
Max Input Voltage
45 V
45 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
2 %
2 %
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

60dB(100Hz) 250¦ÌA Fixed 400mA 1 5V 5.5V 5V 40V 500mV@ 250mA 20mV 25mV D2PAK , 4.83mm
Fixed LDO Voltage Regulator, 4.5V to 40V, 1.27V Dropout, 3.3Vout, 400mAout, TO-263-3
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C

Descriptions

Descriptions of onsemi NCV8674DS50G provided by its distributors.

LDO Regulator Pos 5V 0.35A Automotive 3-Pin(2+Tab) D2PAK Rail
LDO Regulator, 350 mA, Low Dropout, Low Iq 5.0 V
IC REG LDO 5V 0.35A D2PAK | ON Semiconductor NCV8674DS50G
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 38muA 4.826mm 300mV
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd