onsemi NCV4274ADS50R4G

60dB(100Hz) 250¦ÌA Fixed 400mA 1 5V 5.5V 5V 40V 500mV@ 250mA 20mV 25mV D2PAK , 4.83mm
$ 1.21
EOL

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4274ADS50R4G.

onsemi

Datasheet21 pages7 years ago

IHS

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
+6.12%

CAD Models

Download onsemi NCV4274ADS50R4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-03-27
Lifecycle StatusEOL (Last Updated: 5 days ago)
LTB Date2023-06-30
LTD Date2024-09-30
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 days ago)

Related Parts

67dB(100Hz) 38¦ÌA Fixed 350mA 1 5V 5.5V 5V 45V 600mV@ 350mA 35mV 25mV D2PAK-3 , 4.57mm
NCV8674 Series 12V 350 mA Fixed Very Low Iq Low Dropout Linear Regulator-D2PAK-3
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C
STMicroelectronicsLD29300D2T18R
Eia Case Size: 1812, Voltage: 25, Cap Value: 3300000, Tol: +/-10%, Thickness: 1.60 ± 0.20
STMicroelectronicsLD1086D2T15R
Fixed Positive LDO Regulator, 1.5V, 1.5V Dropout, BIPolar, PSSO2

Descriptions

Descriptions of onsemi NCV4274ADS50R4G provided by its distributors.

60dB(100Hz) 250¦ÌA Fixed 400mA 1 5V 5.5V 5V 40V 500mV@ 250mA 20mV 25mV D2PAK , 4.83mm
NCV4274A Series 5 V 400 mA Positive Fixed Voltage Regulator - D2PAK-3
NCV4274A Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 250mV 4.572mm 400mA -40C~150C TJ
LDO, 400MA, 5.0V, D2PAK-3; Primary Input Voltage:40V; Output Voltage Fixed:5V; Dropout Voltage Vdo:250mV; Voltage Regulator Case Style:TO-263; No. of Pins:3; Output Current:600mA; Operating Temperature Range:-40°C to +150°C; Base Number:4274
Output Type:fixed; Input Voltage Min:5.5V; Input Voltage Max:40V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:600Ma; Dropout Voltage Vdo:250Mv; No. Of Pins:3Pins Rohs Compliant: Yes

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV4274ADS50R4G.