onsemi LM317D2TR4G

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C
$ 0.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317D2TR4G.

Upverter

Datasheet12 pages18 years ago
Datasheet12 pages15 years ago
Technical Drawing1 page7 years ago

IHS

Newark

Augswan

Master Electronics

Inventory History

3 month trend:
-36.39%

CAD Models

Download onsemi LM317D2TR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.32
$ 0.392
$ 0.392
Stock
2,759,081
2,567,435
2,567,435
Authorized Distributors
6
6
6
Case/Package
TO-263
D2PAK
D2PAK
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
4.2 V
3 V
3 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
-
-
Dropout Voltage
2.25 V
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB
80 dB

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1996-12-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LDO Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK T/R / IC REG LINEAR ADJ 1.5A D2PAK
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C
onsemiLM317D2TG
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C

Descriptions

Descriptions of onsemi LM317D2TR4G provided by its distributors.

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C
Linear Voltage Regulator, Adjustable, 4.0 to 40 V In, 1.2 V to 37 V/ 1.5 A Out, D2PAK-3
onsemi Linear Regulator, 1.2V-37V Out, 1.5A, Single Output, D2PAK, SMD, 3-Pin
Standard Regulator Pos 1.2V to 37V 1.5A 3-Pin(2+Tab) D2PAK T/R
Avnet Japan
LM317 Series 1.5 A 1.2 - 37 V Adjustable Output Voltage Regulator - D2PAK
LDO Regulators; LM317D2TR4G; ON SEMICONDUCTOR; 1.5 A; Adjustable; 1; 37 V
1.5A Adjustable 1.2V~37V Positive 40V TO-263 Linear Voltage Regulators (LDO) ROHS
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
Adjustable Ldo Voltage Regulator, 1.2V To 37V 1.5A D2-Pak-3; Output Type:Adjustable; No. Of Outputs:1Outputs; Output Voltage - Nom:-; Output Voltage Min:1.2V; Output Voltage Max:37V; Input Voltage Min:-; Input Voltage Max:40V; Msl:- Rohs Compliant: Yes |Onsemi LM317D2TR4G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • --LM317D2TR4G
  • LM317D2TR4G.