onsemi NCV85081BDS50R4G

LDO Regulator Pos 5V 0.25A Automotive 8-Pin(7+Tab) D2PAK T/R
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV85081BDS50R4G.

IHS

Datasheet23 pages6 years ago

Augswan

Farnell

CAD Models

Download onsemi NCV85081BDS50R4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.92
$ 1.249
$ 1.249
Stock
79,339
123,069
123,069
Authorized Distributors
1
2
2
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
28 V
28 V
28 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
900 mV
450 mV
450 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
SOP
TO-263
TO-263
Number of Pins
7
7
7

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
LTB Date2021-04-15
LTD Date2022-01-13
Manufacturer Lifecycle StatusLIFETIME (Last Updated: 5 years ago)

Related Parts

LDO Regulator Pos 0.9V to 7.7V 1.5A 6-Pin (5+Tab) D2PAK T/R
70dB(100Hz) 200¦ÌA Fixed 400mA 1 5V 4.5V 5V 45V 500mV@ 250mA 20mV 15mV D2PAK-5 , 4.83mm
LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: Adj
Pwr Sply Func; Voltage Regulator; Linear; LDO; D2PAK; IS 120uA; PD 2.083W; VO 0.41V
MCP1826-3302E/ET; LDOVoltage Regulator; 1A; 3.3V +/-2%; 2.3 to 6Vin; 6-Pin D2PAK
LDO Regulator Pos 0.8V to 5V 1.5A 6-Pin(5+Tab) DDPAK T/R Automotive AEC-Q100

Descriptions

Descriptions of onsemi NCV85081BDS50R4G provided by its distributors.

LDO Regulator Pos 5V 0.25A Automotive 8-Pin(7+Tab) D2PAK T/R
Fixed Positive LDO Regulator, 5V, 0.9V Dropout, BIPolar, PSSO7
IC REG LINEAR 5V 250MA D2PAK-7
5.0 V and 3.3 V, 250 mA LDO with Watchdog and RESET
LDO VOLTAGE REGULATOR,5.0V,250MA, D2PAK
NCV85081 Tape & Reel (TR) Surface Mount Over Temperature Short Circuit voltage regulator linear 900mV 9.347mm 250mA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV85081BDS50R4G.