onsemi NCP565D2TG

LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: Adj
$ 0.091
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCP565D2TG.

IHS

Datasheet17 pages6 years ago

onsemi

SHENGYU ELECTRONICS

JRH Electronics

Farnell

CAD Models

Download onsemi NCP565D2TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.091
$ 1.92
Stock
215,650
296,544
Authorized Distributors
1
1
Case/Package
TO-263
TO-263
Number of Pins
5
5
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
9 V
9 V
Min Output Voltage
900 mV
900 mV
Max Output Voltage
7.7 V
7.7 V
Accuracy
3 %
3 %
Dropout Voltage
1.3 V
1.3 V
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-09-02
Lifecycle StatusObsolete (Last Updated: 2 years ago)
LTB Date2022-01-08
LTD Date2022-07-08
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 2 years ago)

Related Parts

LDO Regulator Pos 0.9V to 7.7V 1.5A Automotive 6-Pin(5+Tab) D2PAK Tube
NCP5663 Series 3 A 0.9 to 1.8 V Adjustable LDO Linear Regulator - D2PAK-5
NCV5662 Series 2 A 0.9 to 7 V ADJ LDO Linear Regulator w/ Enable - D2PAK-5
Microchip LDO Regulator, 0.8V to 5V Out, 1.5A, Single Ch, D2PAK, SMD, 5-Pin
PWR SPLY FUNC, VOLTAGE REGULATOR, LINEAR, LDO, D2PAK, IS 120UA, PD 2.083W, VO 0.41V
Ddpak 500 Ma Cmos Ldo, Adjusttable Vout, Extended Temp Range Rohs Compliant: Yes

Descriptions

Descriptions of onsemi NCP565D2TG provided by its distributors.

LDO Regulator, 1.5 A, High PSRR, with Fast Transient Resoponse Vout: Adj
Linear Voltage Regulator, LDO, Low Voltage, Fast Transient Response, 1.5 A, V out : Adj
NCP565 Series 1.5 A 0.9 to 7.7 VAdjustable LDO Linear Regulator - D2PAK-5
LDO Regulator Pos 0.9V to 7.7V 1.5A 6-Pin(5+Tab) D2PAK Tube
Avnet Japan
Adjustable Positive LDO Regulator, 0.9V Min, 7.7V Max, 1.3V Dropout, PSSO5
Ic, Linear Reg, Ldo, 1.5A, Adj, 565; Output Type:Adjustable; Input Voltage Min:2.5V; Input Voltage Max:9V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:900Mv; Adjustable Output Voltage Max:7.7V; Output Current:1.5A; Rohs Compliant: Yes |Onsemi NCP565D2TG

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd