onsemi NCV4276BDS50R4G

70dB(100Hz) 200¦ÌA Fixed 400mA 1 5V 4.5V 5V 45V 500mV@ 250mA 20mV 15mV D2PAK-5 , 4.83mm
$ 2
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4276BDS50R4G.

IHS

Datasheet19 pages11 years ago

Newark

onsemi

Inventory History

3 month trend:
Restocked

CAD Models

Download onsemi NCV4276BDS50R4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 1.238
$ 1.238
Stock
221,008
214,944
214,944
Authorized Distributors
1
2
2
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
40 V
40 V
40 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
250 mV
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
D2PAK
TO-263
TO-263
Number of Pins
5
5
5

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2011-02-02
Lifecycle StatusObsolete (Last Updated: 1 day ago)
LTB Date2022-12-30
LTD Date2023-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 day ago)

Related Parts

NCV4276: 5.0 V, 3.3 V, 2.5 V, 1.8 V / 400 mA w/ Enable, w/ 2% or 4% Output Voltage Accuracy LDO
NCV4275A Series 450 mA 5 V Fixed Output LDO Voltage Regulator w/ Reset - D2PAK-5
LDO Regulator Pos 5V 0.35A Automotive 6-Pin(5+Tab) D2PAK T/R
Ddpak 500 Ma Cmos Ldo, Adjusttable Vout, Extended Temp Range Rohs Compliant: Yes
LDO Regulator Pos 0.8V 0.5A Automotive 6-Pin(5+Tab) DDPAK
LDO Regulator Pos 1.8V 0.5A Automotive AEC-Q100 6-Pin(5+Tab) DDPAK Tube

Descriptions

Descriptions of onsemi NCV4276BDS50R4G provided by its distributors.

70dB(100Hz) 200¦ÌA Fixed 400mA 1 5V 4.5V 5V 45V 500mV@ 250mA 20mV 15mV D2PAK-5 , 4.83mm
NCV4276 Series 400 mA 5 V Fixed Output LDO Voltage Regulator - D2PAK-5
NCV4276B Tape & Reel (TR) Surface Mount Over Temperature Reverse Polarity Short Circuit voltage regulator linear 250mV 9.347mm 400mA -40C~150C
Ldo Volt Reg, 0.4A, 5V, To-263-5; Output Type:Fixed; Input Voltage Min:-; Input Voltage Max:45V; Fixed Output Voltage Nom.:5V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Output Current:400Ma; Dropout Voltage Rohs Compliant: Yes |Onsemi NCV4276BDS50R4G.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV4276BDS50R4G.