onsemi NCV8508D2T50R4G

Linear Voltage Regulator, LDO, 250 mA, with Watchdog, Wake Up, Reset and Delay Reset 5.0 V
$ 1.249
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8508D2T50R4G.

IHS

Datasheet27 pages16 years ago

SHENGYU ELECTRONICS

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8508D2T50R4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.249
$ 2.92
$ 2.92
Stock
132,686
79,573
79,573
Authorized Distributors
2
1
1
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
28 V
28 V
28 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
250 mA
250 mA
250 mA
Dropout Voltage
450 mV
900 mV
900 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
SOP
SOP
Number of Pins
7
7
7

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2001-06-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2011-08-11
LTD Date2012-02-11
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCV8505 Series 400 mA 5 V Fixed Output SMT LDO Linear Regulator - D2PAK-7
Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset 5.0 V
LDO Regulator, 400 mA, 45 V, 200 µA IQ, with Delay, Reset and Enable Adjustable
Texas InstrumentsTPS74901KTWR
3-A, low-VIN (0.8-V), adjustable ultra-low-dropout voltage regulator with power good & enable
Texas InstrumentsLM9070SX
Low-Dropout System Voltage Regulator with Keep-Alive ON/OFF Control 7-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of onsemi NCV8508D2T50R4G provided by its distributors.

Linear Voltage Regulator, LDO, 250 mA, with Watchdog, Wake Up, Reset and Delay Reset 5.0 V
IC REG LDO 5V D2PAK / LDO Regulator Pos 5V 0.25A Automotive 8-Pin(7+Tab) D2PAK T/R
Fixed Positive LDO Regulator, 5V, 0.9V Dropout, CMOS, PSSO7
IC REG LINEAR 5V 250MA D2PAK-7
Tape & Reel (TR) Surface Mount Over Temperature Short Circuit ROHS3Compliant voltage regulator linear 6V 4.82mm 250mA -40C~125C
NCV8508D2T50R4G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd