onsemi NCV8506D2T50G

Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset 5.0 V
$ 1.733
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8506D2T50G.

IHS

Datasheet13 pages16 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8506D2T50G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.733
$ 1.721
Stock
110,826
728,951
Authorized Distributors
2
2
Min Input Voltage
6 V
6 V
Max Input Voltage
26 V
26 V
Polarity
-
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
400 mA
400 mA
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
7
7

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-02-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2012-09-30
LTD Date2013-03-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCV8505 Series 400 mA 5 V Fixed Output SMT LDO Linear Regulator - D2PAK-7
LDO Regulator, 400 mA, 45 V, 200 µA IQ, with Delay, Reset and Enable Adjustable
LDO Regulator, 400 mA, 45 V, 200 µA IQ, with Delay, Reset and Enable Adjustable
Texas InstrumentsTPS74901KTWR
3-A, low-VIN (0.8-V), adjustable ultra-low-dropout voltage regulator with power good & enable
Texas InstrumentsLM9070SX
Low-Dropout System Voltage Regulator with Keep-Alive ON/OFF Control 7-DDPAK/TO-263 -40 to 125
Texas InstrumentsTPS74301KTWR
1.5-A, low-VIN (0.8-V), high-accuracy, adjustable ultra-low-dropout voltage regulator with PG

Descriptions

Descriptions of onsemi NCV8506D2T50G provided by its distributors.

Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset 5.0 V
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 400mA 4.82mm 400mV
LDO Regulator Pos 5V 0.4A Automotive AEC-Q100 8-Pin(7+Tab) D2PAK Tube
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO7
IC REG LINEAR 5V 400MA D2PAK-7
NCV8506D2T50G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd