onsemi NCV8505D2TADJR4G

LDO Regulator, 400 mA, 45 V, 200 µA IQ, with Delay, Reset and Enable Adjustable
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8505D2TADJR4G.

IHS

Datasheet13 pages6 years ago

SHENGYU ELECTRONICS

onsemi

iiiC

CAD Models

Download onsemi NCV8505D2TADJR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.418
Stock
152,256
153,496
Authorized Distributors
0
2
Case/Package
TO-263
TO-263
Number of Pins
7
7
Number of Outputs
1
1
Max Output Current
400 mA
-
Min Input Voltage
-15 V
-15 V
Max Input Voltage
45 V
45 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Accuracy
2 %
-
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-02-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-05-06
LTD Date2016-11-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset 5.0 V
Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset Adjustable
Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset 3.3 V

Descriptions

Descriptions of onsemi NCV8505D2TADJR4G provided by its distributors.

LDO Regulator, 400 mA, 45 V, 200 µA IQ, with Delay, Reset and Enable Adjustable
MICROPOWER 400 MILLIAMP LDO LINEAR REGULATOR WITH ENABLE, DELAY, AND RESET BAR Adjustable Positive LDO Regulator, 1.261V Min, 1.339V Max, 0.6V Dropout, BIPolar, PSSO7
IC REG LIN POS ADJ 400MA D2PAK-7 / Linear Voltage Regulator IC Positive Adjustable 1 Output 400mA D2PAK-7
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 400mA 4.82mm 400mV
LDO Regulator Pos 0.4A 8-Pin(7+Tab) D2PAK T/R

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd