Texas Instruments TPS74301KTWR

1.5-A, low-VIN (0.8-V), high-accuracy, adjustable ultra-low-dropout voltage regulator with PG
$ 4.524
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TPS74301KTWR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages11 years ago
Datasheet28 pages14 years ago
Datasheet26 pages18 years ago
Datasheet11 pages19 years ago
Technical Drawing2 pages24 years ago

Augswan

Inventory History

3 month trend:
-0.16%

CAD Models

Download Texas Instruments TPS74301KTWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.524
$ 2.678
Stock
142,270
231,109
Authorized Distributors
4
2
Min Input Voltage
800 mV
800 mV
Max Input Voltage
5.5 V
5.5 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
3.6 V
3.6 V
Output Current
1.5 A
1.5 A
Dropout Voltage
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
7
7

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments TPS74301KTWR.

Related Parts

Texas InstrumentsTPS74201KTWRG3
LDO Regulator Pos 0.796V to 3.6V 1.5A 8-Pin(7+Tab) TO-263 T/R
Texas InstrumentsTPS74401KTWR
3-A, low-VIN (0.8-V), low-noise, high-PSRR, adjustable ultra-low-dropout voltage regulator
Texas InstrumentsTPS74401KTWRG3
ADJUSTABLE LDO VOLTAGE REGULATOR, 0.8V TO 3.6V 3A D2-PAK-7, FULL REEL
Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset Adjustable
LDO Regulator Pos 5V 0.5A Automotive 8-Pin(7+Tab) D2PAK T/R / IC REG LDO 5V 0.5A D2PAK
NCV8505 Series 400 mA 5 V Fixed Output SMT LDO Linear Regulator - D2PAK-7

Descriptions

Descriptions of Texas Instruments TPS74301KTWR provided by its distributors.

1.5-A, low-VIN (0.8-V), high-accuracy, adjustable ultra-low-dropout voltage regulator with PG
73dB~42dB(1kHz~800kHz) 115¦ÌA Adjustable 1.5A 1 800mV 800mV 3.6V 5.5V 120mV@ 1.5A 0.04%/A(Typ) 0.0005(Typ) DDPAK-7,TO-263 , 10.1mm*8.89mm*4.44mm
TPS74301 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 55mV 4.65mm 1.5A 5.32W
Single Channel LDO Voltage Regulator; Output Voltage Adjustable Range:0.8V to 3.6V; Dropout Voltage, Vdo:55mV; No. of Pins:7; Operating Temperature Range:-40°C to +85°C; Output Current:1.5A; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.