onsemi NCV8506D2T50R4G

Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset 5.0 V
$ 1.721
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV8506D2T50R4G.

IHS

Datasheet13 pages16 years ago

Augswan

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV8506D2T50R4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.721
$ 1.733
Stock
729,326
110,826
Authorized Distributors
2
2
Min Input Voltage
6 V
6 V
Max Input Voltage
26 V
26 V
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Output Voltage
5 V
5 V
Output Current
400 mA
400 mA
Dropout Voltage
400 mV
400 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-263
TO-263
Number of Pins
7
7

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-02-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2016-05-06
LTD Date2016-11-07
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

NCV8505 Series 400 mA 5 V Fixed Output SMT LDO Linear Regulator - D2PAK-7
LDO Regulator, 400 mA, 45 V, 200 µA IQ, with Delay, Reset and Enable Adjustable
Micropower 400 mA LDO Linear Regulators with ENABLE, DELAY, and RESET - D2PAK-7

Descriptions

Descriptions of onsemi NCV8506D2T50R4G provided by its distributors.

Linear Voltage Regulator, LDO, 400 mA, with Delay and Reset 5.0 V
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 400mA 4.82mm 400mV
LDO Regulator Pos 5V 0.4A Automotive 8-Pin(7+Tab) D2PAK T/R
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO7
IC REG LINEAR 5V 400MA D2PAK-7
NCV8506D2T50R4G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd