onsemi NCV7703BD2R2G

Triple Half-Bridge Driver with SPI Control / IC DVR HALF BRIDGE TRPL 14SOIC
Obsolete

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV7703BD2R2G.

Upverter

Datasheet19 pages9 years ago

IHS

Future Electronics

onsemi

element14 APAC

CAD Models

Download onsemi NCV7703BD2R2G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.377
Stock
206,998
799,347
Authorized Distributors
0
6
Case/Package
SOP
SOP
Number of Pins
14
-
Number of Outputs
3
-
Max Output Current
1 A
5 A
Output Voltage
40 V
-
Interface
-
-
Min Supply Voltage
3 V
5.5 V
Max Supply Voltage
5.25 V
40 V

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2010-04-05
Lifecycle StatusObsolete (Last Updated: 1 week ago)
LTB Date2022-10-01
LTD Date2023-03-31
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 1 week ago)

Related Parts

LB1930MC-AH Full Bridge Motor Driver Bidirectional Motor; 10.8 V 1A; 10-Pin SOIC
Motor Driver, Forward / Reverse, Low Saturation Voltage, 12 V MSL3
LB1909 Series 2.5 - 16 V 800 mA 820 mW Stepping Motor Driver IC - SOIC-10
Texas InstrumentsDRV777DR
16-V, 0.7-A 7 channel low side motor & relay driver 16-SOIC -40 to 125

Descriptions

Descriptions of onsemi NCV7703BD2R2G provided by its distributors.

Triple Half-Bridge Driver with SPI Control / IC DVR HALF BRIDGE TRPL 14SOIC
Driver 1A 3-OUT Hi/Lo Side Half Brdg/H Brdg Automotive 14-Pin SOIC N T/R
MOTOR DRIVER, HALF-BRIDGE, 1.8A, SOIC-14
MOTOR DRIVER, HALF-BRIDGE, 1.8A, SOIC-14; Motor Type: Half Bridge; No. of Outputs: 3Outputs; Output Current: 1.8A; Output Voltage: 40V; Driver Case Style: SOIC; No. of Pins: 14Pins; Supply Voltage Min: 3V; Supply Voltage Max: 5.
Current Limiting ESD Over Temperature Over Voltage UVLO ACTIVE NOT REC (Last Updated: 6days ago) Lead Free Tape & Reel (TR) bridge driver 1.8A 40V 800m Ohm LS 800m Ohm HS 1.75mm

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd