onsemi LB1948MC-AH

Motor Driver, Forward / Reverse, Low Saturation Voltage, 12 V MSL3
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1948MC-AH.

Newark

Datasheet8 pages10 years ago

IHS

onsemi

Augswan

CAD Models

Download onsemi LB1948MC-AH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-02-29
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

LB1909 Series 2.5 - 16 V 800 mA 820 mW Stepping Motor Driver IC - SOIC-10
LB1848MC-AH FULL BRIDGE MOTOR DRIVER BIDIRECTIONAL MOTOR,7.5V 0.8A,10-PIN SOIC
LB1848MC-BH FULL BRIDGE MOTOR DRIVER BIDIRECTIONAL MOTOR,7.5V 0.8A,10-PIN SOIC

Descriptions

Descriptions of onsemi LB1948MC-AH provided by its distributors.

Motor Driver, Forward / Reverse, Low Saturation Voltage, 12 V MSL3
LB1948MC-AH FULL BRIDGE MOTOR DRIVER BIDIRECTIONAL MOTOR, 16 V 0.8A, 10-PIN MFP
LB1948MC Series 16 V 0.8 A 870 mW Dual Ch Forward/Reverse Motor Driver - MFP-10S
Driver, Motor, 2Ch, Fwd/Rvrs, Mfp10Sk; Motor Type:Stepper; No. Of Outputs:2Outputs; Output Current:800Ma; Output Voltage:-; Driver Case Style:Soic; No. Of Pins:10Pins; Supply Voltage Min:2.5V; Supply Voltage Max:16V; Operating Rohs Compliant: Yes |Onsemi LB1948MC-AH

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1948MCAH