Texas Instruments DRV777DR

16-V, 0.7-A 7 channel low side motor & relay driver 16-SOIC -40 to 125
$ 0.306
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments DRV777DR.

Texas Instruments

Datasheet17 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages13 years ago
Technical Drawing2 pages15 years ago

Upverter

Newark

Arrow.cn

Farnell

Inventory History

3 month trend:
+7.62%

CAD Models

Download Texas Instruments DRV777DR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments DRV777DR.

Descriptions

Descriptions of Texas Instruments DRV777DR provided by its distributors.

16-V, 0.7-A 7 channel low side motor & relay driver 16-SOIC -40 to 125
IC MTR DRV UNIPOLAR 5-20V 16SOIC / Unipolar Motor Driver NMOS Parallel 16-SOIC
1A Brush DC Motor 5V~20V Parallel SOP-16 Motor Driver ICs ROHS
5V~20V Low end(7) NMOS Brushed DC 5V 20V Parallel Control and Power Stage,Driver - Fully Integrated SOIC-16 SMD mount,glue mount 1.5mm(height)
DRIVER, MOTOR, RELAY, 7BIT, 20V, 16SOIC; Type de moteur: Pas à pas; Nombre de canaux de sortie: 2Sortie(s); Courant, sortie: 1A; Tension, sortie: -; Type de boîtier CI Driver: SOIC; Nombre de broches: 16Broche(s); Tension, ali
DRIVER, MOTOR, RELAY, 7BIT, 20V, 16SOIC; Motor Type:Stepper; No. of Outputs:2Outputs; Output Current:1A; Output Voltage:-; Driver Case Style:SOIC; No. of Pins:16Pins; Supply Voltage Min:5V; Supply Voltage Max:20V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • DRV777DR .