onsemi LB1909MC-BH

LB1909 Series 2.5 - 16 V 800 mA 820 mW Stepping Motor Driver IC - SOIC-10
$ 0.666
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LB1909MC-BH.

Farnell

Datasheet4 pages13 years ago

Upverter

onsemi

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi LB1909MC-BH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2012-04-16
Lifecycle StatusEOL (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusLAST SHIPMENTS (Last Updated: 5 years ago)

Related Parts

Motor Driver, Forward / Reverse, Low Saturation Voltage, 12 V MSL3
Forward/Reverse Motor Driver 2.5V to 16V 10-Pin SOIC W T/R
LB1848MC-AH FULL BRIDGE MOTOR DRIVER BIDIRECTIONAL MOTOR,7.5V 0.8A,10-PIN SOIC

Descriptions

Descriptions of onsemi LB1909MC-BH provided by its distributors.

LB1909 Series 2.5 - 16 V 800 mA 820 mW Stepping Motor Driver IC - SOIC-10
Stepping Motor Driver, Low Saturation Voltage, 12 V
ON SEMICONDUCTOR - LB1909MC-BH - DRIVER, MOTOR, 2CH, 16V, 10SOIC
Tape & Reel (TR) LB1909M General Purpose 2012 motor controller 2.5V~16V 800mA 3.9mm -30C~85C TA
Bipolar Motor Driver Bipolar Parallel 10-SOIC
Stepping Motor Driver 10-Pin SOIC N T/R
2.5V~16V Parallel SOP-10-1mm Motor Driver ICs ROHS
DRIVER, MOTOR, 2CH, 16V, 10SOIC; Motor Type: Stepper; No. of Outputs: 2Outputs; Output Current: 800mA; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 10Pins; Supply Voltage Min: 2.5V; Supply Voltage Max: 16V; Operating
2.5V~16V half-bridge(4) Bipolar Bipolar motor 2.5V 16V Parallel Control and Power Stage,Driver - Fully Integrated SOIC-10 SMD mount,glue mount 2mm(height)

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LB1909MC-BH.