Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV4276ADS50G

NCV4276: 5.0 V, 3.3 V, 2.5 V, 1.8 V / 400 mA w/ Enable, w/ 2% or 4% Output Voltage Accuracy LDO

Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4276ADS50G.

IHS

Datasheet26 pages15 years ago

SHENGYU ELECTRONICS

onsemi

Farnell

Inventory History

3 month trend:
-100%

CAD Models

Download onsemi NCV4276ADS50G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2
$ 2
Stock
341,051
436,432
436,432
Authorized Distributors
0
1
1
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
40 V
40 V
40 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
250 mV
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263
D2PAK
D2PAK
Number of Pins
-
5
5

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-30
Lifecycle StatusObsolete (Last Updated: 7 months ago)
LTB Date2012-03-01
LTD Date2012-09-01

Related Parts

70dB(100Hz) 200¦ÌA Fixed 400mA 1 5V 4.5V 5V 45V 500mV@ 250mA 20mV 15mV D2PAK-5 , 4.83mm
NCV4276B Series 400 mA 2.5 to 20 V Adjustable LDO Voltage Regulator - D2PAK-5
NCV4275A Series 450 mA 5 V Fixed Output LDO Voltage Regulator w/ Reset - D2PAK-5
MCP1825-3302E/ET, LDOVOLTAGE REGULATOR,500MA,3.3V +/-0.5%,2.1 TO 6VIN,6-PIN D2PAK
500 Ma Cmos Ldo, Vout=3.0V, Extended Tem; |Microchip Technology MCP1825-3002E/ET
500 Ma Cmos Ldo, Vout=2.5V, Extended Tem; |Microchip Technology MCP1825-2502E/ET

Descriptions

Descriptions of onsemi NCV4276ADS50G provided by its distributors.

NCV4276: 5.0 V, 3.3 V, 2.5 V, 1.8 V / 400 mA w/ Enable, w/ 2% or 4% Output Voltage Accuracy LDO
400 MILLIAMP LOW-DROP VOLTAGE REGULATOR Fixed Positive LDO Regulator, 5V, BIPolar, PSSO5
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 400mA 4.826mm 250mV
LDO Regulator Pos 5V 0.4A Automotive 6-Pin(5+Tab) D2PAK Tube
70dB(100Hz) 200μA positive electrode Fixed 400mA 1 5V 4.5V 5V 45V 500mV@ 250mA 20mV 15mV D2PAK-5 SMD mount 4.57mm(height)
IC REG LINEAR 5V 400MA D2PAK-5
NCV4276ADS50G, SHIFT REGISTERS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd