Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP1825-0802E/ET

500 Ma Cmos Ldo, Vout=0.8V, Extended Tem; |Microchip Technology MCP1825-0802E/ET
$ 1.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP1825-0802E/ET.

Augswan

Datasheet38 pages18 years ago

Microchip

Electro Sonic

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP1825-0802E/ET symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 1.207
Stock
104,301
74,850
Authorized Distributors
6
6
Min Input Voltage
2.1 V
2.1 V
Max Input Voltage
6 V
6 V
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
-
-
Output Voltage
800 mV
800 mV
Output Current
500 mA
500 mA
Dropout Voltage
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
D2PAK
-
Number of Pins
5
5

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2007-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Ddpak 500 Ma Cmos Ldo, Adjusttable Vout, Extended Temp Range Rohs Compliant: Yes
500 Ma Cmos Ldo, Vout=1.2V, Extended Tem; |Microchip Technology MCP1825-1202E/ET
500 Ma Cmos Ldo, Vout=1.8V, Extended Tem; |Microchip Technology MCP1825-1802E/ET
NCV4276B Series 400 mA 2.5 to 20 V Adjustable LDO Voltage Regulator - D2PAK-5
70dB(100Hz) 200¦ÌA Fixed 400mA 1 5V 4.5V 5V 45V 500mV@ 250mA 20mV 15mV D2PAK-5 , 4.83mm
NCV4275A Series 450 mA 5 V Fixed Output LDO Voltage Regulator w/ Reset - D2PAK-5

Descriptions

Descriptions of Microchip MCP1825-0802E/ET provided by its distributors.

500 Ma Cmos Ldo, Vout=0.8V, Extended Tem; |Microchip Technology MCP1825-0802E/ET
LDO Regulator Pos 0.8V 0.5A Automotive 6-Pin(5+Tab) DDPAK
VOLTAGE REGULATORS, LDO, 500 MA CMOS LDO VOUT 0.8V ETR
60dB(100Hz) 220μA Positive Fixed 500mA 1 800mV 2.1V 800mV 6V 350mV@500mA 0.5%(Typ) 0.05(Typ) DDPAK-5 SMD 4.83mm H
TO-252-5 Pre-ordered MCUs ROHS
IC REG LINEAR 0.8V 500MA DDPAK-5
MCP1825 Tube Surface Mount Over Temperature Short Circuit Under Voltage Lockout (UVLO) voltage regulator linear 210mV 4.83mm 500mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP1825-0802EET