onsemi NCV4276ADS50R4G

400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 2%
$ 1.238
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV4276ADS50R4G.

IHS

Datasheet26 pages14 years ago

Augswan

onsemi

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV4276ADS50R4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 2
$ 2
Stock
201,443
198,430
198,430
Authorized Distributors
2
3
3
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
40 V
40 V
40 V
Polarity
Positive
Positive
Positive
Output Type
Fixed
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
5 V
5 V
5 V
Output Current
400 mA
400 mA
400 mA
Dropout Voltage
250 mV
250 mV
250 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2004-06-30
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

LDO Regulator Pos 2.5V to 20V 0.4A 6-Pin(5+Tab) D2PAK Rail
NCV4276B Series 400 mA 2.5 to 20 V Adjustable LDO Voltage Regulator - D2PAK-5
70dB(100Hz) 200¦ÌA Fixed 400mA 1 5V 4.5V 5V 45V 500mV@ 250mA 20mV 15mV D2PAK-5 , 4.83mm

Descriptions

Descriptions of onsemi NCV4276ADS50R4G provided by its distributors.

400 mA LDO Linear Voltage Regulator with Enable 5.0 V, 2%
LDO Regulator Pos 5V 0.4A Automotive 6-Pin(5+Tab) D2PAK T/R
Fixed Positive LDO Regulator, 5V, 2.772V Dropout, BIPolar, PSSO5
Obsolete Lead Free Positive GULL WING Linear Voltage Regulator IC -40C~150C 200muA 4.826mm 250mV
IC REG LINEAR 5V 400MA D2PAK-5
NCV4276ADS50R4G, SHIFT REGISTERS;
IC, LDO VOLT REG, 5V, 0.4A, D2-PAK-5; Primary Input Voltage:28V; Output Voltage Fixed:5V; Dropout Voltage Vdo:250mV; No. of Pins:5; Output Current:400mA; Operating Temperature Range:-40°C to +150°C; Filter Terminals:SMD

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd