onsemi LM2931D2T-5.0G

LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Voltage Regulator- D2PAK
$ 0.302
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM2931D2T-5.0G.

IHS

Datasheet28 pages5 years ago

HQonline

onsemi

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.302
$ 0.455
$ 0.455
Stock
95,788
97,423
97,423
Authorized Distributors
3
6
6
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
100 mA
100 mA
100 mA
Min Input Voltage
6 V
6 V
6 V
Max Input Voltage
26 V
26 V
26 V
Min Output Voltage
2.7 V
-
-
Max Output Voltage
-
-
-
Accuracy
5 %
5 %
5 %
Dropout Voltage
160 mV
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 days ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 24.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Texas InstrumentsUA7810CKTTR
1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Texas InstrumentsTLV1117IKTTR
800-mA, 15-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of onsemi LM2931D2T-5.0G provided by its distributors.

LM2931 Series 100 mA 5 V Fixed Output Surface Mount LDO Voltage Regulator- D2PAK
LDO Regulator, 100 mA, Ultra-High PSRR Vout: 5.0 V; ±5.0%
LDO Regulator Pos 5V 0.1A 3-Pin(2+Tab) D2PAK Rail
Fixed Positive LDO Regulator, 5V, 0.6V Dropout, BIPolar, PSSO2

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM2931D2T-5.0G.
  • LM2931D2T5.0G