Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments UA7810CKTTR

1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
$ 0.528
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments UA7810CKTTR.

Texas Instruments

Official datasheet0 pages0 years ago
Technical Drawing2 pages12 years ago
Datasheet22 pages14 years ago
Datasheet22 pages14 years ago
Datasheet20 pages14 years ago
Datasheet20 pages15 years ago
Datasheet19 pages18 years ago
Datasheet63 pages19 years ago

Upverter

element14 APAC

Newark

Augswan

Inventory History

3 month trend:
-8.35%

CAD Models

Download Texas Instruments UA7810CKTTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.528
$ 0.609
Stock
332,152
232,981
Authorized Distributors
3
2
Polarity
Positive
Positive
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
10 V
10 V
Min Output Voltage
10 V
10 V
Output Voltage
10 V
10 V
Output Current
1.5 A
1.5 A
Dropout Voltage
2 V
2 V
Power Supply Rejection Ratio (PSRR)
71 dB
71 dB
Case/Package
TO-263
TO-263
Number of Pins
3
3
Min Input Voltage
12.5 V
12.5 V
Max Input Voltage
28 V
28 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 8.0 V; TJ = 0°C to +125°C
Linear Voltage Regulator, 1 A, 5 to 24 V, Positive Vout: 12.0 V; TJ = -40°C to +125°C
Standard Regulator Pos 8V 1A Automotive 3-Pin(2+Tab) D2PAK T/R / IC REG LDO 8V 1A D2PAK
Texas InstrumentsTLV1117IKTTR
800-mA, 15-V, linear voltage regulator 3-DDPAK/TO-263 -40 to 125

Descriptions

Descriptions of Texas Instruments UA7810CKTTR provided by its distributors.

1.5-A, 38-V, linear voltage regulator 3-DDPAK/TO-263 0 to 125
Regulator, Fixed, +, 1.5A, 1-Ch, 10V-12.5V, 10V-28V, 2V@1A, 200mV, 200mV, DDPAK-3/TO-263, SMD, 10.18mm × 8.41mm × 4.44mm
UA7810 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity Short Circuit voltage regulator linear 2V 4.83mm 1.5A 0C~125C
Linear Volt Reg, 1.5A, 10V, To-263-3; Fixed Output Voltage Nom.:10V; Adjustable Output Voltage Min:-; Adjustable Output Voltage Max:-; Input Voltage Min:12.5V; Input Voltage Max:28V; Product Range:7810 Voltage Regulators; Output Rohs Compliant: Yes |TEXAS INSTRUMENTS UA7810CKTTR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.