onsemi NCV33064P-5RPG

Voltage Supervisor, Undervoltage Sensing Circuit, 4.59 V, with Active Low Open Collector Output, Qualified for 5.0 V...
$ 0.549
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV33064P-5RPG.

IHS

Datasheet15 pages4 years ago

onsemi

JRH Electronics

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV33064P-5RPG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.549
$ 0.537
Stock
65,283
68,563
Authorized Distributors
3
1
Case/Package
TO-92
TO-92
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
4.61 V
4.61 V
Overvoltage Threshold
4.7 V
4.7 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2020-10-01
LTD Date2021-04-01
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Related Parts

Voltage Supervisor, Undervoltage Sensing Circuit
Processor Supervisor 4.61V 1 Active Low/Open Collector 3-Pin TO-92 Fan-Fold
Voltage Supervisor, Undervoltage Sensing Circuit
Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Processor Supervisor 4.725V 3V/3.3V/5V 3-Pin TO-92 Bag
Processor Supervisor 4.725V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag

Descriptions

Descriptions of onsemi NCV33064P-5RPG provided by its distributors.

Voltage Supervisor, Undervoltage Sensing Circuit, 4.59 V, with Active Low Open Collector Output, Qualified for 5.0 V Systems
Voltage Supervisory 4.59V UnderVoltage Sensing Circuit
Ic,Volt Detector,Fixed,+4.6V,Bipolar,Sip,3Pin,Plastic
IC SUPERVISOR 1 CHANNEL TO92-3
390¦ÌA 1V 6.5V TO-226,TO-92 , 4.19mm*5.33mm
ROHS3Compliant Tape & Box (TB) NCV33064 Simple Reset/Power-On Reset supervisor 4V 625mW 390muA -40C~125C

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV33064P5RPG