onsemi NCV33064P-5RP

Voltage Supervisor, Undervoltage Sensing Circuit, 4.59 V, with Active Low Open Collector Output, Qualified for 5.0 V...
$ 0.537
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV33064P-5RP.

IHS

Datasheet11 pages17 years ago

SHENGYU ELECTRONICS

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi NCV33064P-5RP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.537
$ 0.549
Stock
68,569
65,279
Authorized Distributors
1
3
Case/Package
TO-92
TO-92
Number of Pins
3
3
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
-
-
Undervoltage Threshold
4.61 V
4.61 V
Overvoltage Threshold
4.7 V
4.7 V
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
6.5 V
6.5 V

Supply Chain

Country of OriginSouth Korea
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
LTB Date2007-12-31
LTD Date2008-06-30
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Voltage Supervisor, Undervoltage Sensing Circuit
Processor Supervisor 4.61V 1 Active Low/Open Collector 3-Pin TO-92 Fan-Fold
Voltage Supervisor, Undervoltage Sensing Circuit
Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Processor Supervisor 4.725V 3V/3.3V/5V 3-Pin TO-92 Bag
Processor Supervisor 4.725V 1 Active Low/Open Drain Automotive 3-Pin TO-92 Bag

Descriptions

Descriptions of onsemi NCV33064P-5RP provided by its distributors.

Voltage Supervisor, Undervoltage Sensing Circuit, 4.59 V, with Active Low Open Collector Output, Qualified for 5.0 V Systems
Voltage Supervisory 4.59V UnderVoltage No-Cancel/No-Return
Voltage Detector, Fixed, 1 Channel, +4.6V, BIPolar, PBCY3
IC SUPERVISOR 1 CHANNEL TO92-3
Contains Lead Active Low Obsolete BOTTOM Simple Reset/Power-On Reset Supervisor -40C~125C TA 390muA 625mW 4V
1-CHANNEL POWER SUPPLY SUPPORT CKT PBCY3
IC SENSOR UNDERVOLTAGE TO226AA

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV33064P5RP