onsemi MC33064P-5RAG

Voltage Supervisor, Undervoltage Sensing Circuit
$ 2.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC33064P-5RAG.

IHS

Datasheet15 pages4 years ago

RS (Formerly Allied Electronics)

Newark

Mouser

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC33064P-5RAG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.11
$ 0.319
$ 0.319
Stock
294,184
230,886
230,886
Authorized Distributors
3
6
6
Case/Package
TO-92
TO-92
TO-92
Number of Pins
3
3
3
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
-
-
-
Undervoltage Threshold
4.61 V
4.61 V
4.61 V
Overvoltage Threshold
4.7 V
4.7 V
4.7 V
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
6.5 V
6.5 V
6.5 V

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Voltage Supervisor, Undervoltage Sensing Circuit
Processor Supervisor 4.61V 1 3-Pin TO-92 Fan-Fold / IC SENSING CIRCUIT UV 5V TO-92
Processor Supervisor 4.63V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Processor Supervisor 4.725V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Processor Supervisor 4.475V 1 Active Low/Push-Pull Automotive 3-Pin TO-92 Bag
Voltage Supervisor, Micropower Undervoltage Sensing Circuit 4.27 V

Descriptions

Descriptions of onsemi MC33064P-5RAG provided by its distributors.

Voltage Supervisor, Undervoltage Sensing Circuit
MC33064 Series 4.61 V Through Hole Undervoltage Sensing Circuit - TO-92
MC33064P-5RAG, VOLTAGE DETECTOR, MAXIMUM OF 5 V, 3-PIN TO-92
VOLTAGE SUPERVISOR, 4.61V, TO-92-3; Threshold Voltage: 4.61V; No. of Supervisors / Monitors: 1Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 6.5V; Reset Type; Available until stocks are exhausted Alternative available

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • MC33064P-5RAG.
  • MC33064P5RAG