
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| TME | MCP130-485FI/TO | 0 | 2K | 7h | ||||||||
| Newark | MCP130-485FI/TO | 0 | 2K | |||||||||
| Onlinecomponents.com | MCP130-485FI/TO | 0 | 100 | Bulk | ||||||||
| Microchip | MCP130-485FI/TO | 0 | 1 | Bag | 5h | |||||||
| Master Electronics | MCP130-485FI/TO | 0 | 100 |
Download datasheets and manufacturer documentation for Microchip MCP130-485FI/TO.
Download Microchip MCP130-485FI/TO symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Microchip MCP130-485FI/TO provided by its distributors.
Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:
Download datasheets and manufacturer documentation for Microchip MCP130-485FI/TO.