onsemi NCV317BD2TG

NCV317BD2TG; Single LinearVoltage Regulator; 1.5AAdjustable 1.2 to 37V; 3-Pin D2PAK
$ 1.094
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV317BD2TG.

IHS

Datasheet13 pages4 years ago

Newark

Future Electronics

JRH Electronics

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-14.29%

CAD Models

Download onsemi NCV317BD2TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.094
$ 0.354
$ 0.354
Stock
218,204
1,301,406
1,301,406
Authorized Distributors
3
6
6
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
3
3
Number of Outputs
1
1
1
Max Output Current
1.5 A
1.5 A
1.5 A
Min Input Voltage
4.2 V
40 V
40 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
-
1.2 V
1.2 V
Max Output Voltage
-
37 V
37 V
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
80 dB
-
-

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C
LDO Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK T/R / IC REG LINEAR ADJ 1.5A D2PAK

Descriptions

Descriptions of onsemi NCV317BD2TG provided by its distributors.

NCV317BD2TG; Single LinearVoltage Regulator; 1.5AAdjustable 1.2 to 37V; 3-Pin D2PAK
LDO Regulator Pos 1.2V to 37V 0.4A Automotive 3-Pin(2+Tab) D2PAK Tube / IC REG LDO ADJ 1.5A D2PAK
Linear Voltage Regulator, 1.5 A, Ultra-High PSRR
80dB~65dB(120Hz) 10mA Adjustable 1.5A 1 1.2V 2.8V 37V 40V 0.5%Vo 37V D2PAK-3 4.83mm
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
Output Type:adjustable; Input Voltage Min:-; Input Voltage Max:40V; Fixed Output Voltage Nom.:-; Adjustable Output Voltage Min:1.2V; Adjustable Output Voltage Max:37V; Output Current:1.5A; Dropout Voltage Vdo:-; No. Of Pins:3Pins Rohs Compliant: Yes
The LM317 is an adjustable 3-terminal positive voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further it employs internal current limiting thermal shutdown and safe area compensation making it essentially blow-out proof. The LM317 serves a wide variety of applications including local on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output the LM317 can be used as a precision current regulator.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV317BD2TG.