Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi NCV317BD2TR4G

onsemi Linear Regulator, 1.2V-37V Out, 1.5A, Single Output, D2PAK, SMD, 3-Pin
$ 0.373
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV317BD2TR4G.

Upverter

Datasheet13 pages5 years ago
Technical Drawing1 page7 years ago

IHS

onsemi

HQonline

JRH Electronics

Inventory History

3 month trend:
+5.57%

CAD Models

Download onsemi NCV317BD2TR4G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.373
$ 0.654
$ 0.654
Stock
941,870
363,784
363,784
Authorized Distributors
6
2
2
Case/Package
TO-263
TO-263
TO-263
Number of Pins
3
-
-
Number of Outputs
1
1
1
Max Output Current
1.5 A
-
-
Min Input Voltage
40 V
40 V
40 V
Max Input Voltage
40 V
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
37 V
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C
LDO Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK T/R / IC REG LINEAR ADJ 1.5A D2PAK

Descriptions

Descriptions of onsemi NCV317BD2TR4G provided by its distributors.

onsemi Linear Regulator, 1.2V-37V Out, 1.5A, Single Output, D2PAK, SMD, 3-Pin
Standard Regulator Pos 1.2V to 37V 0.4A Automotive AEC-Q100 3-Pin(2+Tab) D2PAK T/R
Linear Voltage Regulator, 1.5 A, Ultra-High PSRR
LDO Voltage Regulator, 1.5A, 40V In, 37V Out, D2PAK, SM
NCV317 Series 1.5 A 1.2 to 37 V Adjustable Output Voltage Regulator - D2PAK
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
LINEAR VOLT REG, AEC-Q100, 37V, TO-263-3; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: -; Input Voltage Max: 40V; Product Range: -; Output Current: 1.5A; Output Type: Adjustable; Linear Regulator Case Style: TO-263; No. of Pins: 3Pins; Operating Temperature Min: -55°C; Operating Temperature Max: 150°C; Automotive Qualification Standard: AEC-Q100; MSL: MSL 1 - Unlimited; SVHC: Lead (27-Jun-2018); Output Voltage Max: 37V; Output Voltage Min: 1.2V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • NCV317BD2TR4G.