onsemi LM317BD2TG

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C
$ 0.357
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi LM317BD2TG.

HQonline

Datasheet12 pages18 years ago
Datasheet12 pages15 years ago

IHS

onsemi

Upverter

JRH Electronics

Inventory History

3 month trend:
+2.53%

CAD Models

Download onsemi LM317BD2TG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.357
$ 0.315
Stock
1,609,111
3,285,084
Authorized Distributors
6
6
Case/Package
TO-263
TO-263
Number of Pins
3
3
Number of Outputs
1
1
Max Output Current
1.5 A
1.5 A
Min Input Voltage
4.2 V
4.2 V
Max Input Voltage
40 V
40 V
Min Output Voltage
1.2 V
1.2 V
Max Output Voltage
37 V
37 V
Accuracy
-
-
Dropout Voltage
2.25 V
2.25 V
Power Supply Rejection Ratio (PSRR)
80 dB
80 dB

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C
onsemiLM317D2TG
Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = 0° to +125°C
onsemi Linear Regulator, 1.2V-37V Out, 1.5A, Single Output, D2PAK, SMD, 3-Pin

Descriptions

Descriptions of onsemi LM317BD2TG provided by its distributors.

Linear Voltage Regulator, 1.5 A, High PSRR, Adjustable, Positive TJ = -40° to +125°C
1.5 A Adjustable Output, Positive Voltage Regulator | IC REG LINEAR POS ADJ 1.5A D2PAK
LDO Regulator Pos 1.2V to 37V 0.4A 3-Pin(2+Tab) D2PAK Tube
LM317 Series 1.5 A 1.2 - 37 V ADJ Output Positive Voltage Regulator - D2PAK
Adjustable Positive Standard Regulator, 1.2V Min, 37V Max, BIPolar, PSSO2
onsemi Linear voltage regulator chip, 1.2 → 37 Voutput, 1.5Amaximum output, single output, D2PAK, surface mount, 3needle
ON SEMICONDUCTOR - LM317BD2TG - Linear Voltage Regulator, Adjustable, 40V primary input, 1.2V to 37V/1.5A/1 Output, TO-263-3
IC, VOLTAGE REGULATOR; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.2V; Adjustable Output Voltage Max: 37V; Input Voltage Min: -; Input Voltage Max: 40V; Product Range: -; Output Current: 1.5A; Output Type: Adj
The LM317 is an adjustable 3-terminal positive voltage regulator capable of supplying in excess of 1.5 A over an output voltage range of 1.2 V to 37 V. This voltage regulator is exceptionally easy to use and requires only two external resistors to set the output voltage. Further it employs internal current limiting thermal shutdown and safe area compensation making it essentially blow-out proof. The LM317 serves a wide variety of applications including local on card regulation. This device can also be used to make a programmable output regulator or by connecting a fixed resistor between the adjustment and output the LM317 can be used as a precision current regulator.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • LM317BD2TG.