onsemi NCV2901DR2

Comparator Quad ±18V/36V Automotive 14-Pin SOIC N T/R
$ 0.175
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi NCV2901DR2.

IHS

Datasheet12 pages19 years ago

Augswan

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.175
$ 0.142
$ 0.142
Stock
132,089
13,196,067
13,196,067
Authorized Distributors
2
6
6
Case/Package
SOP
SOP
SOP
Number of Pins
14
14
14
Input Offset Voltage (Vos)
15 mV
15 mV
15 mV
Propagation Delay
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
-
-
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
36 V
36 V
36 V

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1999-01-01
Lifecycle StatusObsolete (Last Updated: 1 year ago)

Related Parts

LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM2901DG
LM Series 36 V 250 nA Surface Mount Single Supply Quad Comparator - SOIC-14
onsemiLM2901VD
IC COMP QUAD SGL SUPPLY 14SOIC / Quad Single Supply Comparators
Texas InstrumentsLM2901QDRQ1
2mA 1.3¦Ìs CMOS,MOS,Open Collector,TTL 20mA 4 5V ¡À15V,30V 7mV@ 5V 250nA@ 5V SOIC-14 , 1.75mm
Texas InstrumentsLM2901QDRG4Q1
12.5mA 1.3¦Ìs Open Collector 4 1V,2V 36V 7mV@ 5V 250nA@ 5V SOIC-14 , 8.65mm*3.91mm*1.58mm
Texas InstrumentsLM2901VQDRG4Q1
Automotive, enhanced-voltage quad differential comparator 14-SOIC -40 to 125

Descriptions

Descriptions of onsemi NCV2901DR2 provided by its distributors.

Comparator Quad ±18V/36V Automotive 14-Pin SOIC N T/R
COMPARATOR Non-RoHS Compliant GULL WING AUTOMOTIVE (Type) Comparator 105C 1W 100dB 7mV
Comparator, 4 Func, 15000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO14
Comparators 3-36V Qud Comparator No-Cancel/No-Return
IC COMP QUAD SGL SUPPLY 14SOIC

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON SEMICOND
  • ON Semiconductor / Fairchild
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • ON SEMICONDUCTOR CORP
  • onsemi / Fairchild
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd